CAD | USD

0805 (2012 Metric) 1,00mm
0805 (2012 Metric) 1,00mm
0805 (2012 Metric) 1,30mm

GRM21A5C2D390JW01D

Digi-Key Part Number
490-14652-2-ND - Tape & Reel (TR)
490-14652-1-ND - Cut Tape (CT)
490-14652-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM21A5C2D390JW01D
Supplier
Description
CAP CER 39PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
39pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
200V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051"" (1.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
39pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

3,837 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-14652-2
GRM21A5C2D390JW01D-ND
Standard Package4,000