0805 (2012 Metric) 1,00mm
0805 (2012 Metric) 1,00mm
GRM Series_0805_0.85

GRM219R71H562JA17D

Digi-Key Part Number
490-16620-2-ND - Tape & Reel (TR)
490-16620-1-ND - Cut Tape (CT)
490-16620-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM219R71H562JA17D
Supplier
Description
CAP CER 5600PF 50V X7R 0805
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
5600 pF
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-16620-6
490-16620-2
490-16620-1
Standard Package4,000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C562J5GAC7800KEMET2,537399-15518-1-ND$0.93000Similar
C0805C562J5RACTUKEMET650399-9257-1-ND$0.53000Upgrade
CC0805JKNPO9BN562YAGEO5,17013-CC0805JKNPO9BN562CT-ND$0.60000Similar
C2012NP02A562J125AATDK Corporation1,700445-15408-1-ND$0.55000Similar
C2012C0G2A562J125AATDK Corporation1,595445-15277-1-ND$0.34000Similar