CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
0805 (2012 Metric) 0,70mm
GRM2165C1H101GA01D
Digi-Key Part Number
490-11536-2-ND - Tape & Reel (TR)
490-11536-1-ND - Cut Tape (CT)
490-11536-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM2165C1H101GA01D
Supplier
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
100pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±2%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028"" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
100pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
490-11536-2
GRM2165C1H101GA01D-ND
Standard Package20,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C101G5GACTUKEMET4,324399-7977-1-ND$0.79000Direct
C0805C101F5GACTUKEMET91,545399-7976-1-ND$1.29000Upgrade
C0805C101G1GACTUKEMET6,350399-9149-1-ND$0.92000Upgrade
C0805C101F1GACTUKEMET12,242399-9148-1-ND$1.34000Upgrade