CAD | USD

0603 (1608 Metric) 0,90mm
GRM188R6YA225MA12D
Digi-Key Part Number
490-10486-2-ND - Tape & Reel (TR)
490-10486-1-ND - Cut Tape (CT)
490-10486-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM188R6YA225MA12D
Supplier
Description
CAP CER 2.2UF 35V X5R 0603
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
35V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

108,020 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.27000$0.27
10$0.19100$1.91
50$0.10840$5.42
100$0.08990$8.99
500$0.06298$31.49
1,000$0.05214$52.14
Additional Resources
AttributeDescription
Other Names490-10486-2
Standard Package4,000