CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric) 0,90mm
GRM188R61A105KA61D
Digi-Key Product Number
490-1543-2-ND
490-1543-1-ND
490-1543-6-ND
ManufacturerMurata Electronics
Manufacturer Product NumberGRM188R61A105KA61D
DescriptionCAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time15 Weeks
Detailed Description1µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Murata Electronics
SeriesGRM
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,524,189 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.19000$0.19
10$0.13600$1.36
100$0.06400$6.40
500$0.04484$22.42
1,000$0.03712$37.12
Additional Resources
AttributeDescription
Other Names
490-1543-2
GRM39X5R105K010AD
Standard Package4,000