CAD | USD

Obsolete item.
0603 (1608 Metric) 0,90mm

GRM1887U1H4R3CZ01D

Digi-Key Part Number
GRM1887U1H4R3CZ01D-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1887U1H4R3CZ01D
Supplier
Description
CAP CER 4.3PF 50V U2J 0603
Detailed Description
4.3pF ±0.25pF 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.3pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM1885C1H4R3CA01DMurata Electronics22,291490-13349-1-ND$0.17000Direct