0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886R1H2R7CZ01D

Digi-Key Part Number
GRM1886R1H2R7CZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886R1H2R7CZ01D
Description
CAP CER 2.7PF 50V R2H 0603
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor R2H 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
R2H
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C279C1GAC7867KEMET7,558399-C0603C279C1GAC7867CT-ND$0.59000Similar
C0603C279C5GAC7867KEMET1,500399-C0603C279C5GAC7867CT-ND$0.51000Similar
06035A2R7CAT2AKYOCERA AVX25,560478-1156-1-ND$0.32000Similar