CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric) 0,90mm
GRM1885C2A680JA01J
Digi-Key Part Number
490-11487-2-ND - Tape & Reel (TR)
490-11487-1-ND - Cut Tape (CT)
490-11487-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1885C2A680JA01J
Supplier
Description
CAP CER 68PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
68 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 3,132

3,132 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.17000$0.17
10$0.12100$1.21
50$0.06880$3.44
100$0.05710$5.71
500$0.04000$20.00
1,000$0.03310$33.10
2,500$0.03082$77.05
Additional Resources
AttributeDescription
Other Names
490-11487-2
GRM1885C2A680JA01J-ND
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM1885C2A680JA01DMurata Electronics169,593490-1347-1-ND$0.16000Direct