CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric) 0,90mm
GRM1885C2A2R7CA01D
Digi-Key Part Number
490-16783-2-ND - Tape & Reel (TR)
490-16783-1-ND - Cut Tape (CT)
490-16783-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1885C2A2R7CA01D
Supplier
Description
CAP CER 2.7PF 100V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±0.25pF
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.7 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 339

339 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.36000$0.36
10$0.25100$2.51
50$0.16700$8.35
100$0.14200$14.20
Additional Resources
AttributeDescription
Other Names
490-16783-2
GRM1885C2A2R7CA01D-ND
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06031A2R7CAT2AAVX Corporation26,702478-4988-1-ND$0.27000Direct