CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric) 0,90mm
GRM1885C1H6R8CA01D
Digi-Key Part Number
490-12725-2-ND - Tape & Reel (TR)
490-12725-1-ND - Cut Tape (CT)
490-12725-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1885C1H6R8CA01D
Supplier
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
6.8 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,923 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.20000$0.20
10$0.13900$1.39
50$0.07960$3.98
100$0.06580$6.58
500$0.04620$23.10
1,000$0.03824$38.24
Additional Resources
AttributeDescription
Other Names
490-12725-2
GRM1885C1H6R8CA01D-ND
Standard Package4,000