CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric) 0,90mm
GRM1885C1H161GA01D
Digi-Key Part Number
490-16343-2-ND - Tape & Reel (TR)
490-16343-1-ND - Cut Tape (CT)
490-16343-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1885C1H161GA01D
Supplier
Description
CAP CER 160PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±2%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
160 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,566 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.27000$0.27
10$0.18800$1.88
50$0.11300$5.65
100$0.09540$9.54
500$0.06534$32.67
1,000$0.05779$57.79
Additional Resources
AttributeDescription
Other Names490-16343-2
Standard Package4,000