0603 (1608 Metric) 0,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,80mm
Ceramic Capacitor

GRM187R60J226ME15D

Digi-Key Part Number
490-13242-2-ND - Tape & Reel (TR)
490-13242-1-ND - Cut Tape (CT)
490-13242-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM187R60J226ME15D
Supplier
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.15324$612.96
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.51900$5.19
50$0.36280$18.14
100$0.31100$31.10
500$0.23324$116.62
1,000$0.19696$196.96
Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.51900$5.19
50$0.36280$18.14
100$0.31100$31.10
500$0.23324$116.62
1,000$0.19696$196.96
Additional Resources
AttributeDescription
Other Names
490-13242-2
490-13242-1
490-13242-6
Standard Package4,000