0603 (1608 Metric) 0,50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,50mm
GRM Series_0603_0.5

GRM1857U1A103JA44D

Digi-Key Part Number
490-8269-2-ND - Tape & Reel (TR)
490-8269-1-ND - Cut Tape (CT)
490-8269-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1857U1A103JA44D
Supplier
Description
CAP CER 10000PF 10V U2J 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05666$226.64
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.21200$2.12
50$0.12740$6.37
100$0.10760$10.76
500$0.07366$36.83
1,000$0.06516$65.16
Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.21200$2.12
50$0.12740$6.37
100$0.10760$10.76
500$0.07366$36.83
1,000$0.06516$65.16
Additional Resources
AttributeDescription
Other Names
GRM1857U1A103JA44D-ND
490-8269-1
490-8269-2
490-8269-6
Standard Package4,000