CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM155R71H392JA01D
Digi-Key Part Number
490-10781-2-ND - Tape & Reel (TR)
490-10781-1-ND - Cut Tape (CT)
490-10781-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM155R71H392JA01D
Supplier
Description
CAP CER 3900PF 50V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
3900 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

83,168 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.14000$0.14
10$0.03400$0.34
50$0.01840$0.92
100$0.01520$1.52
500$0.01084$5.42
1,000$0.00852$8.52
2,500$0.00774$19.35
5,000$0.00713$35.65
Additional Resources
AttributeDescription
Other Names490-10781-2
Standard Package10,000