CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM155R71C222KA01D
Digi-Key Part Number
490-6330-2-ND - Tape & Reel (TR)
490-6330-1-ND - Cut Tape (CT)
490-6330-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM155R71C222KA01D
Supplier
Description
CAP CER 2200PF 16V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

86,113 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.04400$0.44
50$0.02360$1.18
100$0.01930$1.93
500$0.01386$6.93
1,000$0.01088$10.88
2,500$0.00989$24.72
5,000$0.00910$45.50
Additional Resources
AttributeDescription
Other Names
490-6330-2
GRM155R71C222KA01D-ND
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM155R72A222KA01DMurata Electronics5,362490-6367-1-ND$0.14000Upgrade
GRM155R71H222KA01DMurata Electronics1,154,123490-1305-1-ND$0.14000Upgrade
GRM155R71H222JA01DMurata Electronics235,007490-6358-1-ND$0.14000Upgrade
GRM155R71H222JA01JMurata Electronics203,301490-6359-1-ND$0.14000Upgrade
GRM155R71E222KA01DMurata Electronics349,281490-5419-1-ND$0.14000Upgrade