CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM155R70J222KA01D
Digi-Key Part Number
490-11418-2-ND - Tape & Reel (TR)
490-11418-1-ND - Cut Tape (CT)
490-11418-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM155R70J222KA01D
Supplier
Description
CAP CER 2200PF 6.3V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
6.3V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

61,813 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.04400$0.44
50$0.02360$1.18
100$0.01930$1.93
500$0.01386$6.93
1,000$0.01088$10.88
2,500$0.00989$24.72
5,000$0.00910$45.50
Additional Resources
AttributeDescription
Other Names
490-11418-2
GRM155R70J222KA01D-ND
Standard Package10,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM155R72A222KA01DMurata Electronics5,362490-6367-1-ND$0.14000Upgrade
GRM155R71H222JA01DMurata Electronics235,447490-6358-1-ND$0.14000Upgrade
GRM155R71H222KA01DMurata Electronics1,245,233490-1305-1-ND$0.14000Upgrade
GRM155R71E222KA01DMurata Electronics350,846490-5419-1-ND$0.14000Upgrade
GRM155R71H222JA01JMurata Electronics203,446490-6359-1-ND$0.14000Upgrade