CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM155R61A223KA01D
Digi-Key Part Number
490-6302-2-ND - Tape & Reel (TR)
490-6302-1-ND - Cut Tape (CT)
490-6302-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM155R61A223KA01D
Supplier
Description
CAP CER 0.022UF 10V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.022 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

98,219 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.14000$0.14
10$0.06100$0.61
50$0.03300$1.65
100$0.02700$2.70
500$0.01928$9.64
1,000$0.01515$15.15
2,500$0.01377$34.42
5,000$0.01267$63.35
Additional Resources
AttributeDescription
Other Names
490-6302-2
GRM155R61A223KA01D-ND
Standard Package10,000