CAD | USD

0402 (1005 Metric) 0,55mm
GRM155R60J225ME15D
Digi-Key Part Number
490-4519-2-ND - Tape & Reel (TR)
490-4519-1-ND - Cut Tape (CT)
490-4519-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM155R60J225ME15D
Supplier
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,316,896 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.36000$0.36
10$0.24600$2.46
50$0.14760$7.38
100$0.12470$12.47
500$0.08530$42.65
1,000$0.07545$75.45
2,500$0.07218$180.45
5,000$0.06561$328.05
Additional Resources
AttributeDescription
Other Names490-4519-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM155R60G225ME15DMurata Electronics374,024490-4518-1-ND$0.37000Direct