CAD | USD

Ceramic Capacitor
Ceramic Capacitor
0402 (1005 Metric) 0,70mm
GRM155R60G106ME44D
Digi-Key Part Number
490-10693-2-ND - Tape & Reel (TR)
490-10693-1-ND - Cut Tape (CT)
490-10693-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM155R60G106ME44D
Supplier
Description
CAP CER 10UF 4V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
4V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
10 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,304,254 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.27000$0.27
10$0.18600$1.86
50$0.11200$5.60
100$0.09460$9.46
500$0.06468$32.34
2,500$0.05473$136.82
5,000$0.04975$248.75
Additional Resources
AttributeDescription
Other Names
490-10693-2
GRM155R60G106ME44D-ND
Standard Package10,000