CAD | USD

0402 (1005 Metric) 0,55mm
GRM1557U1A392JA01D
Digi-Key Part Number
490-10691-2-ND - Tape & Reel (TR)
490-10691-1-ND - Cut Tape (CT)
490-10691-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1557U1A392JA01D
Supplier
Description
CAP CER 3900PF 10V U2J 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
10V
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
3900 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,464 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.27000$0.27
10$0.19600$1.96
50$0.11180$5.59
100$0.09260$9.26
500$0.06488$32.44
1,000$0.05372$53.72
2,500$0.05000$125.00
5,000$0.04574$228.70
Additional Resources
AttributeDescription
Other Names
490-10691-2
GRM1557U1A392JA01D-ND
Standard Package10,000