CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM1557U1A122JA01D
Digi-Key Part Number
490-6272-2-ND - Tape & Reel (TR)
490-6272-1-ND - Cut Tape (CT)
490-6272-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1557U1A122JA01D
Supplier
Description
CAP CER 1200PF 10V U2J 0402
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
10V
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
1200 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,153 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.27000$0.27
10$0.18600$1.86
50$0.11160$5.58
100$0.09420$9.42
500$0.06442$32.21
1,000$0.05700$57.00
2,500$0.05452$136.30
5,000$0.04956$247.80
Additional Resources
AttributeDescription
Other Names
490-6272-2
GRM1557U1A122JA01D-ND
Standard Package10,000