0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A8R4CA01J

Digi-Key Part Number
GRM1555C2A8R4CA01J-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1555C2A8R4CA01J
Supplier
Description
CAP CER 8.4PF 100V C0G/NP0 0402
Detailed Description
8.4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package50,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CBR04C849B5GACKEMET4,448399-16123-1-ND$0.26000Similar