CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM1555C1HR40WA01D
Digi-Key Part Number
490-6262-2-ND - Tape & Reel (TR)
490-6262-1-ND - Cut Tape (CT)
490-6262-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1555C1HR40WA01D
Supplier
Description
CAP CER 0.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±0.05pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.4 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

77,156 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.30000$0.30
10$0.21600$2.16
50$0.12280$6.14
100$0.10180$10.18
500$0.07140$35.70
1,000$0.05909$59.09
2,500$0.05500$137.50
5,000$0.05032$251.60
Additional Resources
AttributeDescription
Other Names
490-6262-2
GRM1555C1HR40WA01D-ND
Standard Package10,000