CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM1555C1H511GA01D
Digi-Key Part Number
490-6246-2-ND - Tape & Reel (TR)
490-6246-1-ND - Cut Tape (CT)
490-6246-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1555C1H511GA01D
Supplier
Description
CAP CER 510PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±2%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
510 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,502 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.26000$0.26
10$0.17800$1.78
50$0.10700$5.35
100$0.09030$9.03
500$0.06184$30.92
1,000$0.05470$54.70
2,500$0.05232$130.80
5,000$0.04756$237.80
Additional Resources
AttributeDescription
Other Names
490-6246-2
GRM1555C1H511GA01D-ND
Standard Package10,000