CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM1555C1H301JA01D
Digi-Key Part Number
490-3234-2-ND - Tape & Reel (TR)
490-3234-1-ND - Cut Tape (CT)
490-3234-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1555C1H301JA01D
Supplier
Description
CAP CER 300PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
300 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

88,371 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.16000$0.16
10$0.11100$1.11
50$0.06320$3.16
100$0.05230$5.23
500$0.03676$18.38
1,000$0.03042$30.42
2,500$0.02831$70.77
5,000$0.02590$129.50
Additional Resources
AttributeDescription
Other Names490-3234-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM1555C1H301GA01DMurata Electronics16,034490-6230-1-ND$0.30000Upgrade