0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H241JA01D

Digi-Key Part Number
490-3233-2-ND - Tape & Reel (TR)
490-3233-1-ND - Cut Tape (CT)
490-3233-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1555C1H241JA01D
Supplier
Description
CAP CER 240PF 50V C0G/NP0 0402
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.11800$1.18
50$0.06380$3.19
100$0.05210$5.21
500$0.03728$18.64
1,000$0.02929$29.29
2,500$0.02662$66.55
5,000$0.02449$122.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02236$223.60
20,000$0.02130$426.00
Additional Resources
AttributeDescription
Other Names
490-3233-6
490-3233-1
490-3233-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM1555C1H241GA01DMurata Electronics98,000490-6222-1-ND$0.26000Upgrade