CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric) 0,55mm
GRM1555C1E180JA01D
Digi-Key Part Number
490-6172-2-ND - Tape & Reel (TR)
490-6172-1-ND - Cut Tape (CT)
490-6172-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1555C1E180JA01D
Supplier
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
18 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,930 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.05300$0.53
50$0.02900$1.45
100$0.02360$2.36
500$0.01686$8.43
1,000$0.01326$13.26
2,500$0.01205$30.12
5,000$0.01108$55.40
Additional Resources
AttributeDescription
Other Names
490-6172-2
GRM1555C1E180JA01D-ND
Standard Package10,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM1555C1H180GA01DMurata Electronics341,714490-6204-1-ND$0.14000Upgrade
GRM1555C2A180JA01DMurata Electronics106,957490-7302-1-ND$0.14000Upgrade
GRM1555C1H180FA01DMurata Electronics1,519,686490-6203-1-ND$0.14000Upgrade
GRM1555C1H180JA01DMurata Electronics6,879,011490-5858-1-ND$0.14000Direct