CAD | USD

0201 (0603 Metric) 0,33mm
GRM033R71C182KA88D
Digi-Key Part Number
490-12689-2-ND - Tape & Reel (TR)
490-12689-1-ND - Cut Tape (CT)
490-12689-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM033R71C182KA88D
Supplier
Description
CAP CER 1800PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
1800 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

28,155 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.04000$0.40
50$0.02160$1.08
100$0.01780$1.78
500$0.01266$6.33
1,000$0.00994$9.94
2,500$0.00904$22.60
5,000$0.00831$41.55
Additional Resources
AttributeDescription
Other Names
490-12689-2
GRM033R71C182KA88D-ND
Standard Package15,000