0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0,33mm
GRM Series_2220_3.2

GRM033R71C151KD01D

Digi-Key Part Number
490-3186-1-ND - Cut Tape (CT)
490-3186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71C151KD01D
Description
CAP CER 150PF 16V X7R 0201
Detailed Description
150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-3186-6
490-3186-1
490-3186-2
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM033R71C151KA01DMurata Electronics69,500490-6148-1-ND$0.14000Direct
GRM033R71E151KA01DMurata Electronics839,111490-3174-1-ND$0.14000Direct