CAD | USD

0201 (0603 Metric) 0,33mm
GRM033R61A153KE84D
Digi-Key Part Number
490-17049-2-ND - Tape & Reel (TR)
490-17049-1-ND - Cut Tape (CT)
490-17049-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM033R61A153KE84D
Supplier
Description
CAP CER 0.015UF 10V X5R 0201
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.015 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

37,748 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.09400$0.94
50$0.05140$2.57
100$0.04200$4.20
500$0.03006$15.03
2,500$0.02146$53.65
5,000$0.01974$98.70
Additional Resources
AttributeDescription
Other Names
490-17049-2
GRM033R61A153KE84D-ND
GRM033R61A153KE84E
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM033R61C153KE84DMurata Electronics169490-7224-1-ND$0.14000Upgrade