0201 (0603 Metric) 0,35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0,35mm
0201 (0603 Metric) 0,33mm

GRM033R60G225ME44D

Digi-Key Part Number
490-13221-2-ND - Tape & Reel (TR)
490-13221-1-ND - Cut Tape (CT)
490-13221-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM033R60G225ME44D
Supplier
Description
CAP CER 2.2UF 4V X5R 0201
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.05777$866.55
Additional Resources
AttributeDescription
Other Names
490-17079-1
490-17079-2
GRM033R60G225ME44E
Q7777387
490-17079-6
490-17079-6-ND
490-17079-2-ND
490-17079-1-ND
490-13221-1
490-13221-2
Q10486460
490-13221-6
GRM033R60G225ME44D-NDL
Standard Package15,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM033R60J225ME15DMurata Electronics595,856490-13224-1-ND$0.37000Upgrade
GRM033R61A225ME47DMurata Electronics639,433490-13228-1-ND$0.43000Upgrade
GRM033R60G225ME47DMurata Electronics14,031490-13222-1-ND$0.28000Direct
GRM033R60J225ME47DMurata Electronics1,735,708490-13225-1-ND$0.29000Upgrade