CAD | USD

0201 (0603 Metric) 0,33mm
GRM033C80G473KE01D
Digi-Key Part Number
490-17019-2-ND - Tape & Reel (TR)
490-17019-1-ND - Cut Tape (CT)
490-17019-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM033C80G473KE01D
Supplier
Description
CAP CER 0.047UF 4V X6S 0201
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.047µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
4V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013"" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,971 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-17019-2
GRM033C80G473KE01D-ND
GRM033C80G473KE01E
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM033C80J473KE19DMurata Electronics44,328490-6139-1-ND$0.14000Upgrade
GRM033C81A473KE05DMurata Electronics875490-16365-1-ND$0.14000Upgrade