0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0336S1E5R1CD01D

Digi-Key Part Number
GRM0336S1E5R1CD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0336S1E5R1CD01D
Description
CAP CER 5.1PF 25V S2H 0201
Detailed Description
5.1 pF ±0.25pF 25V Ceramic Capacitor S2H 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
S2H
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package15,000