CAD | USD

0201 (0603 Metric) 0,33mm
GRM0335C2AR90BA01D
Digi-Key Product Number
490-7237-2-ND
490-7237-1-ND
490-7237-6-ND
ManufacturerMurata Electronics
Manufacturer Product NumberGRM0335C2AR90BA01D
DescriptionCAP CER 0.9PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time15 Weeks
Detailed Description0.9pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Murata Electronics
SeriesGRM
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1pF
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013"" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.9pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

16,700 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.15000$0.15
10$0.10700$1.07
100$0.04760$4.76
500$0.03400$17.00
1,000$0.02671$26.71
2,500$0.02428$60.70
5,000$0.02234$111.70
Additional Resources
AttributeDescription
Other Names490-7237-2
Standard Package15,000