CAD | USD

0201 (0603 Metric) 0,33mm
GRM0335C1H910GA01D
Digi-Key Part Number
490-16733-2-ND - Tape & Reel (TR)
490-16733-1-ND - Cut Tape (CT)
490-16733-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM0335C1H910GA01D
Supplier
Description
CAP CER 91PF 50V NP0 0201
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±2%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
91 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,113 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.14000$0.14
10$0.02400$0.24
50$0.01340$0.67
100$0.01100$1.10
500$0.00782$3.91
1,000$0.00616$6.16
2,500$0.00559$13.98
5,000$0.00515$25.75
Additional Resources
AttributeDescription
Other Names
490-16733-2
GRM0335C1H910GA01D-ND
Standard Package15,000