0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H560GA01D

Digi-Key Part Number
490-13329-2-ND - Tape & Reel (TR)
490-13329-1-ND - Cut Tape (CT)
490-13329-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM0335C1H560GA01D
Supplier
Description
CAP CER 56PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.00506$75.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.02800$0.28
50$0.01520$0.76
100$0.01240$1.24
500$0.00886$4.43
1,000$0.00696$6.96
2,500$0.00633$15.82
5,000$0.00582$29.10
Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.02800$0.28
50$0.01520$0.76
100$0.01240$1.24
500$0.00886$4.43
1,000$0.00696$6.96
2,500$0.00633$15.82
5,000$0.00582$29.10
Additional Resources
AttributeDescription
Other Names
GRM0335C1H560GA01D-ND
490-13329-6
490-13329-1
490-13329-2
Standard Package15,000