CAD | USD

0201 (0603 Metric) 0,33mm
GRM0335C1E8R2DA01D
Digi-Key Part Number
490-3140-2-ND - Tape & Reel (TR)
490-3140-1-ND - Cut Tape (CT)
490-3140-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM0335C1E8R2DA01D
Supplier
Description
CAP CER 8.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
8.2 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

131,054 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.02300$0.23
50$0.01260$0.63
100$0.01010$1.01
500$0.00722$3.61
1,000$0.00567$5.67
2,500$0.00516$12.90
5,000$0.00475$23.75
Additional Resources
AttributeDescription
Other Names
490-3140-2
GRM0335C1E8R2DD01D
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM0335C2A8R2DA01DMurata Electronics38,130490-7256-1-ND$0.14000Upgrade
GRM0335C1H8R2DA01DMurata Electronics873,925490-6133-1-ND$0.14000Upgrade