CAD | USD

0201 (0603 Metric) 0,33mm
GRM0335C1E3R3BA01D
Digi-Key Part Number
490-11296-2-ND - Tape & Reel (TR)
490-11296-1-ND - Cut Tape (CT)
490-11296-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM0335C1E3R3BA01D
Supplier
Description
CAP CER 3.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.3 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

106,991 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.14000$0.14
10$0.03000$0.30
50$0.01640$0.82
100$0.01350$1.35
500$0.00964$4.82
1,000$0.00757$7.57
2,500$0.00688$17.20
5,000$0.00633$31.65
Additional Resources
AttributeDescription
Other Names
490-11296-2
GRM0335C1E3R3BA01D-ND
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM0335C1H3R3BA01DMurata Electronics92,115490-11328-1-ND$0.14000Upgrade