01005 (0402 Metric) 0,22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E9R2WA03L

Digi-Key Part Number
490-13764-2-ND - Tape & Reel (TR)
490-13764-1-ND - Cut Tape (CT)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM0225C1E9R2WA03L
Supplier
Description
CAP CER 9.2PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
9.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000$0.03012$1,204.80
Additional Resources
AttributeDescription
Other Names
490-13764-1
490-13764-6-ND
490-13764-2
490-13764-6INACTIVE
490-13764-6
Standard Package40,000