CAD | USD

01005 (0402 Metric) 0,22mm
GRM0225C1E100JA03L
Digi-Key Part Number
490-13465-2-ND - Tape & Reel (TR)
490-13465-1-ND - Cut Tape (CT)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM0225C1E100JA03L
Supplier
Description
CAP CER 10PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Capacitance
10 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

94,247 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.06700$0.67
50$0.03620$1.81
100$0.02960$2.96
500$0.02108$10.54
1,000$0.01657$16.57
2,500$0.01506$37.65
5,000$0.01385$69.25
Additional Resources
AttributeDescription
Other Names490-13465-2
Standard Package40,000