4 Array 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Array 0805
GNM Series_0805_4-Elements_0.6

GNM214R71E222MA01D

Digi-Key Part Number
490-3408-1-ND - Cut Tape (CT)
490-3408-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GNM214R71E222MA01D
Supplier
Description
CAP ARRAY 2200PF 25V X7R 0805
Detailed Description
2200pF Isolated Capacitor 4 Array 25 V X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
2200pF
Tolerance
±20%
Voltage - Rated
25 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-3408-2
490-3408-6
490-3408-1
Standard Package4,000