2 Array 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Array 0805
GNM Series_0805_2-Elements

GNM212R61A105MA13D

Digi-Key Part Number
490-3413-1-ND - Cut Tape (CT)
490-3413-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GNM212R61A105MA13D
Supplier
Description
CAP ARRAY 1.0UF 10V X5R 0805
Detailed Description
1µF Isolated Capacitor 2 Array 10 V X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
1µF
Tolerance
±20%
Voltage - Rated
10 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X5R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-3413-2
490-3413-1
490-3413-6
Standard Package4,000