CAD | USD

0402 (1005 Metric) 0,55mm
0402 (1005 Metric) 0,55mm
GJM Series, 0402
GJM1555C1H4R7WB01D
Digi-Key Part Number
490-11220-2-ND - Tape & Reel (TR)
490-11220-1-ND - Cut Tape (CT)
490-11220-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GJM1555C1H4R7WB01D
Supplier
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.05pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

92,383 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.35000$0.35
10$0.23400$2.34
50$0.15600$7.80
100$0.13260$13.26
500$0.09362$46.81
1,000$0.08193$81.93
2,500$0.07802$195.05
5,000$0.07217$360.85
Additional Resources
AttributeDescription
Other Names
490-11220-2
GJM1555C1H4R7WB01D-ND
Standard Package10,000