CAD | USD

0402 (1005 Metric) 0,55mm
0402 (1005 Metric) 0,55mm
GJM Series, 0402
GJM1555C1H4R2BB01D
Digi-Key Part Number
490-11218-2-ND - Tape & Reel (TR)
490-11218-1-ND - Cut Tape (CT)
490-11218-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GJM1555C1H4R2BB01D
Supplier
Description
CAP CER 4.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.2 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,505 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.24000$0.24
10$0.16100$1.61
50$0.09640$4.82
100$0.08150$8.15
500$0.05572$27.86
1,000$0.04929$49.29
2,500$0.04716$117.90
5,000$0.04287$214.35
Additional Resources
AttributeDescription
Other Names
490-11218-2
GJM1555C1H4R2BB01D-ND
Standard Package10,000
Kits
Part No.DescriptionKit Quantity
GJM15-KIT-DE-1