CAD | USD

0402 (1005 Metric) 0,55mm
GJM1555C1H300JB01D
Digi-Key Part Number
490-16378-2-ND - Tape & Reel (TR)
490-16378-1-ND - Cut Tape (CT)
490-16378-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GJM1555C1H300JB01D
Supplier
Description
CAP CER 30PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
30 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,319 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.26000$0.26
10$0.17800$1.78
50$0.10700$5.35
100$0.09030$9.03
500$0.06176$30.88
1,000$0.05463$54.63
2,500$0.05225$130.62
5,000$0.04750$237.50
Additional Resources
AttributeDescription
Other Names490-16378-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GJM1555C1H300FB01DMurata Electronics4,038490-16379-1-ND$0.26000Upgrade