CAD | USD

0402 (1005 Metric) 0,55mm
0402 (1005 Metric) 0,55mm
GJM Series, 0402
GJM1555C1H100FB01D
Digi-Key Part Number
490-11189-2-ND - Tape & Reel (TR)
490-11189-1-ND - Cut Tape (CT)
490-11189-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GJM1555C1H100FB01D
Supplier
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
10 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

115,435 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.31000$0.31
10$0.21600$2.16
50$0.12940$6.47
100$0.10920$10.92
500$0.07470$37.35
1,000$0.06608$66.08
2,500$0.06320$158.00
5,000$0.05746$287.30
Additional Resources
AttributeDescription
Other Names
490-11189-2
GJM1555C1H100FB01D-ND
Standard Package10,000