-0,33mm.jpg)
GJM0335C1H5R7CB01D | ||
---|---|---|
Digi-Key Part Number | 490-17198-2-ND - Tape & Reel (TR) 490-17198-1-ND - Cut Tape (CT) 490-17198-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GJM0335C1H5R7CB01D | |
Description | CAP CER 5.7PF 50V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | 5.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GJM0335C1H5R7CB01x Ref Sheet |
Featured Product | EIA 0201 Size Monolithic Ceramic Capacitors |
EDA Models | GJM0335C1H5R7CB01D by SnapEDA |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.04900 | $0.49 |
50 | $0.02700 | $1.35 |
100 | $0.02200 | $2.20 |
500 | $0.01580 | $7.90 |
1,000 | $0.01241 | $12.41 |
2,500 | $0.01128 | $28.20 |
5,000 | $0.01038 | $51.90 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00902 | $135.30 |
30,000 | $0.00857 | $257.10 |
75,000 | $0.00767 | $575.25 |
105,000 | $0.00620 | $651.00 |
150,000 | $0.00600 | $900.00 |
375,000 | $0.00564 | $2,115.00 |
Attribute | Description |
---|---|
Other Names | 490-17198-6 |
Standard Package | 15,000 |