-0,33mm.jpg)
-0,33mm.jpg)

GJM0335C1E7R5CB01J | ||
---|---|---|
Digi-Key Part Number | GJM0335C1E7R5CB01J-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GJM0335C1E7R5CB01J | |
Description | CAP CER 7.5PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 7.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GJM0335C1E7R5CB01x Ref Sheet |
Product Training Modules | Hi-Q Multilayer Ceramic Capacitors |
Design Resources | GJM0335C1E7R5CB01J SimSurfing Design Tool |
Featured Product | High Frequency - High Q Capacitors |
HTML Datasheet | GJM0335C1E7R5CB01x Ref Sheet |
EDA Models | GJM0335C1E7R5CB01J by SnapEDA |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00767 | $383.50 |
Attribute | Description |
---|---|
Standard Package | 50,000 |