CAD | USD

0201 (0603 Metric) 0,33mm
0201 (0603 Metric) 0,33mm
GJM Series_0201
GJM0335C1E7R5CB01D
Digi-Key Part Number
490-17275-2-ND - Tape & Reel (TR)
490-17275-1-ND - Cut Tape (CT)
490-17275-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GJM0335C1E7R5CB01D
Supplier
Description
CAP CER 7.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.25pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
7.5 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,455 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.06400$0.64
50$0.03500$1.75
100$0.02870$2.87
500$0.02048$10.24
1,000$0.01609$16.09
2,500$0.01463$36.58
5,000$0.01346$67.30
Additional Resources
AttributeDescription
Other Names
490-17275-2
GJM0335C1E7R5CB01D-ND
GJM0335C1E7R5CB01E
Standard Package15,000