-0,33mm.jpg)
-0,33mm.jpg)

GJM0335C1E6R8BB01D | ||
---|---|---|
Digi-Key Part Number | 490-11183-2-ND - Tape & Reel (TR) 490-11183-1-ND - Cut Tape (CT) 490-11183-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GJM0335C1E6R8BB01D | |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GJM0335C1E6R8BB01 |
Product Training Modules | Hi-Q Multilayer Ceramic Capacitors |
Design Resources | GJM0335C1E6R8BB01D SimSurfing Design Tool |
Featured Product | |
HTML Datasheet | GJM0335C1E6R8BB01 |
EDA Models | GJM0335C1E6R8BB01D by SnapEDA |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.08800 | $0.88 |
50 | $0.04820 | $2.41 |
100 | $0.03920 | $3.92 |
500 | $0.02800 | $14.00 |
1,000 | $0.02202 | $22.02 |
2,500 | $0.02001 | $50.02 |
5,000 | $0.01841 | $92.05 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01601 | $240.15 |
30,000 | $0.01521 | $456.30 |
75,000 | $0.01361 | $1,020.75 |
105,000 | $0.01100 | $1,155.00 |
150,000 | $0.01064 | $1,596.00 |
375,000 | $0.01000 | $3,750.00 |
Attribute | Description |
---|---|
Other Names | 490-11183-6 |
Standard Package | 15,000 |